
MAX975EUA+ | |
|---|---|
DigiKey Part Number | MAX975EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX975EUA+ |
Description | IC COMPARATOR 1 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX975EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 820ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.68000 | kr.43.68 |
| 10 | kr.33.64000 | kr.336.40 |
| 50 | kr.29.60520 | kr.1,480.26 |
| 100 | kr.28.35570 | kr.2,835.57 |
| 250 | kr.27.03656 | kr.6,759.14 |
| 500 | kr.26.24152 | kr.13,120.76 |
| 1.000 | kr.25.58704 | kr.25,587.04 |
| 2.500 | kr.24.89624 | kr.62,240.60 |
| Unit Price without VAT: | kr.43.68000 |
|---|---|
| Unit Price with VAT: | kr.54.60000 |


