
MAX975ESA+ | |
|---|---|
DigiKey Part Number | MAX975ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX975ESA+ |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX975ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 820ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.07000 | kr.45.07 |
| 10 | kr.34.76100 | kr.347.61 |
| 25 | kr.32.17840 | kr.804.46 |
| 100 | kr.29.33820 | kr.2,933.82 |
| 300 | kr.27.75423 | kr.8,326.27 |
| 500 | kr.27.16856 | kr.13,584.28 |
| 1.000 | kr.26.49713 | kr.26,497.13 |
| Unit Price without VAT: | kr.45.07000 |
|---|---|
| Unit Price with VAT: | kr.56.33750 |

