
MAX9737ETG+ | |
|---|---|
DigiKey Part Number | MAX9737ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9737ETG+ |
Description | IC AMP CLASS D MONO 13W 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9737ETG+ Models |
Category | Voltage - Supply 8V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-TQFN (4x4) |
Output Type 1-Channel (Mono) | Package / Case 24-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 13W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.21.49900 | kr.214.99 |
| 75 | kr.18.23387 | kr.1,367.54 |
| 150 | kr.17.47433 | kr.2,621.15 |
| 300 | kr.16.84877 | kr.5,054.63 |
| 525 | kr.16.42554 | kr.8,623.41 |
| 1.050 | kr.15.98580 | kr.16,785.09 |
| 2.550 | kr.15.53444 | kr.39,612.82 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

