
MAX9728AEUD+ | |
|---|---|
DigiKey Part Number | MAX9728AEUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9728AEUD+ |
Description | IC AMP CLSS AB STER 60MW 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9728AEUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.9.33200 | kr.93.32 |
| 96 | kr.7.60531 | kr.730.11 |
| 192 | kr.7.26031 | kr.1,393.98 |
| 288 | kr.7.08760 | kr.2,041.23 |
| 576 | kr.6.83432 | kr.3,936.57 |
| 1.056 | kr.6.64973 | kr.7,022.11 |
| 2.592 | kr.6.42808 | kr.16,661.58 |
| 5.088 | kr.6.29481 | kr.32,027.99 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

