
MAX96709GTG+ | |
|---|---|
DigiKey Part Number | MAX96709GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96709GTG+ |
Description | IC SERIALIZER 1.5GBPS 24TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer Input Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96709GTG+ Models |
Category | Voltage - Supply 1.7V ~ 1.9V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 115°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Serializer | Supplier Device Package 24-TQFN (4x4) |
Data Rate 1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.64.83024 | kr.31,766.82 |
| Unit Price without VAT: | kr.64.83024 |
|---|---|
| Unit Price with VAT: | kr.81.03780 |

