
MAX966EUA+T | |
---|---|
DigiKey Part Number | 175-MAX966EUA+TTR-ND - Tape & Reel (TR) 175-MAX966EUA+TCT-ND - Cut Tape (CT) 175-MAX966EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX966EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX966EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 56.48dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 20µs | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.74000 | kr.23.74 |
10 | kr.17.92000 | kr.179.20 |
25 | kr.16.46080 | kr.411.52 |
100 | kr.14.85310 | kr.1,485.31 |
250 | kr.14.08692 | kr.3,521.73 |
500 | kr.13.62496 | kr.6,812.48 |
1.000 | kr.13.24467 | kr.13,244.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.12.84334 | kr.32,108.35 |
5.000 | kr.12.60145 | kr.63,007.25 |
Unit Price without VAT: | kr.23.74000 |
---|---|
Unit Price with VAT: | kr.29.67500 |