Comparator Standard (General Purpose) CMOS, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX964ESE+

DigiKey Part Number
MAX964ESE+-ND
Manufacturer
Manufacturer Product Number
MAX964ESE+
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX964ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Factory Stock: 6.550
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.154.51000kr.154.51
10kr.123.94700kr.1,239.47
50kr.111.71960kr.5,585.98
100kr.107.93530kr.10,793.53
250kr.103.94024kr.25,985.06
500kr.101.53244kr.50,766.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.154.51000
Unit Price with VAT:kr.193.13750