
MAX9648AXK+T | |
|---|---|
DigiKey Part Number | 175-MAX9648AXK+TTR-ND - Tape & Reel (TR) 175-MAX9648AXK+TCT-ND - Cut Tape (CT) 175-MAX9648AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9648AXK+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9648AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | 90dB PSRR | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.6.81440 | kr.170.36 |
| 100 | kr.6.05530 | kr.605.53 |
| 250 | kr.5.69384 | kr.1,423.46 |
| 500 | kr.5.47560 | kr.2,737.80 |
| 1.000 | kr.5.43211 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.10644 | kr.12,766.10 |
| 5.000 | kr.4.99222 | kr.24,961.10 |
| 7.500 | kr.4.93502 | kr.37,012.65 |
| 12.500 | kr.4.87165 | kr.60,895.62 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

