MAX9061EBS+TG45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9646EBS+TG45

DigiKey Part Number
MAX9646EBS+TG45TR-ND - Tape & Reel (TR)
MAX9646EBS+TG45CT-ND - Cut Tape (CT)
MAX9646EBS+TG45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9646EBS+TG45
Description
IC COMPARATOR 1 GEN PUR 4UCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 4-UCSP (1.05x1.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX9646EBS+TG45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
53dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
0.9mV
Operating Temperature
-40°C ~ 85°C
Package / Case
4-WFBGA, CSPBGA
Mounting Type
Surface Mount
Supplier Device Package
4-UCSP (1.05x1.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.254
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.29000kr.12.29
10kr.9.03000kr.90.30
25kr.8.22000kr.205.50
100kr.7.33250kr.733.25
250kr.6.90868kr.1,727.17
500kr.6.65318kr.3,326.59
1.000kr.6.44294kr.6,442.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.60000kr.14,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.29000
Unit Price with VAT:kr.15.36250