Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9645EUK+T

DigiKey Part Number
MAX9645EUK+TTR-ND - Tape & Reel (TR)
MAX9645EUK+TCT-ND - Cut Tape (CT)
MAX9645EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9645EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9645EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1.1µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
53dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
15µs
Part Status
Active
Hysteresis
0.9mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
0.015µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.651
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.9.09200kr.90.92
25kr.8.27760kr.206.94
100kr.7.38040kr.738.04
250kr.6.95268kr.1,738.17
500kr.6.69516kr.3,347.58
1.000kr.6.69314kr.6,693.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.25910kr.15,647.75
5.000kr.6.12414kr.30,620.70
7.500kr.6.05654kr.45,424.05
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000