
MAX9637AXA+T | |
|---|---|
DigiKey Part Number | MAX9637AXA+TTR-ND - Tape & Reel (TR) MAX9637AXA+TCT-ND - Cut Tape (CT) MAX9637AXA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9637AXA+T |
Description | IC CMOS 2 CIRCUIT SC70-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9637AXA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 36µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.12.79680 | kr.319.92 |
| 100 | kr.11.49630 | kr.1,149.63 |
| 250 | kr.10.87564 | kr.2,718.91 |
| 500 | kr.10.67022 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.86905 | kr.24,672.62 |
| 5.000 | kr.9.67322 | kr.48,366.10 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |











