
MAX962ESA+ | |
|---|---|
DigiKey Part Number | MAX962ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX962ESA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX962ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.45000 | kr.116.45 |
| 10 | kr.92.56000 | kr.925.60 |
| 25 | kr.86.59160 | kr.2,164.79 |
| 100 | kr.80.02910 | kr.8,002.91 |
| 300 | kr.76.36890 | kr.22,910.67 |
| 500 | kr.75.01534 | kr.37,507.67 |
| Unit Price without VAT: | kr.116.45000 |
|---|---|
| Unit Price with VAT: | kr.145.56250 |





