Current Sense Amplifier 1 Circuit 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9610HELT+T

DigiKey Part Number
MAX9610HELT+TTR-ND - Tape & Reel (TR)
MAX9610HELT+TCT-ND - Cut Tape (CT)
MAX9610HELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9610HELT+T
Description
IC CURRENT SENSE 1 CIRCUIT 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX9610HELT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750nA
Mfr
Voltage - Supply Span (Min)
1.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-WDFN
-3db Bandwidth
60 kHz
Supplier Device Package
6-µDFN (2x2)
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.15.50100kr.155.01
25kr.14.20920kr.355.23
100kr.12.78650kr.1,278.65
250kr.12.10840kr.3,027.10
500kr.11.93124kr.5,965.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.00786kr.27,519.65
5.000kr.10.79372kr.53,968.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750