
MAX952ESA+ | |
|---|---|
DigiKey Part Number | MAX952ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX952ESA+ |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX952ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.39.27000 | kr.392.70 |
| 25 | kr.36.39920 | kr.909.98 |
| 100 | kr.33.24060 | kr.3,324.06 |
| 300 | kr.31.47853 | kr.9,443.56 |
| 500 | kr.30.82698 | kr.15,413.49 |
| 1.000 | kr.30.08013 | kr.30,080.13 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |

