Amplifier, Comparator, Reference IC Smart Card 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX951EPA+

DigiKey Part Number
MAX951EPA+-ND
Manufacturer
Manufacturer Product Number
MAX951EPA+
Description
IC AMP COMP REF 8DIP
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Smart Card 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX951EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Amplifier, Comparator, Reference
Applications
Smart Card
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.