
MAX944ESD+ | |
|---|---|
DigiKey Part Number | MAX944ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX944ESD+ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX944ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5.5V | |
Current - Input Bias (Max) | 0.15µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.39000 | kr.102.39 |
| 10 | kr.81.05700 | kr.810.57 |
| 50 | kr.72.52460 | kr.3,626.23 |
| 100 | kr.69.88270 | kr.6,988.27 |
| 250 | kr.67.09344 | kr.16,773.36 |
| 500 | kr.65.41206 | kr.32,706.03 |
| Unit Price without VAT: | kr.102.39000 |
|---|---|
| Unit Price with VAT: | kr.127.98750 |



