
MAX941EUA+ | |
|---|---|
DigiKey Part Number | MAX941EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX941EUA+ |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX941EUA+ Models |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 700µA |
Packaging Tube | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type with Latch, Shutdown | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 10 | kr.41.14000 | kr.411.40 |
| 50 | kr.36.34720 | kr.1,817.36 |
| 100 | kr.34.86300 | kr.3,486.30 |
| 250 | kr.33.29616 | kr.8,324.04 |
| 500 | kr.32.35176 | kr.16,175.88 |
| 1.000 | kr.31.57466 | kr.31,574.66 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |

