
MAX941ESA+T | |
|---|---|
DigiKey Part Number | MAX941ESA+TTR-ND - Tape & Reel (TR) MAX941ESA+TCT-ND - Cut Tape (CT) MAX941ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX941ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX941ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch, Shutdown | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5.5V | |
Current - Input Bias (Max) | 0.15µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 10 | kr.41.14000 | kr.411.40 |
| 25 | kr.38.14920 | kr.953.73 |
| 100 | kr.34.86300 | kr.3,486.30 |
| 250 | kr.34.04784 | kr.8,511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.75443 | kr.76,886.07 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |

