
MAX9389EHJ+ | |
|---|---|
DigiKey Part Number | MAX9389EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9389EHJ+ |
Description | IC MULTIPLEXER 1 X 8:1 32-TQFP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9389EHJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.87000 | kr.162.87 |
| 10 | kr.131.04800 | kr.1,310.48 |
| 25 | kr.123.08720 | kr.3,077.18 |
| 100 | kr.114.34250 | kr.11,434.25 |
| Unit Price without VAT: | kr.162.87000 |
|---|---|
| Unit Price with VAT: | kr.203.58750 |

