
MAX9388EUP+ | |
|---|---|
DigiKey Part Number | 505-MAX9388EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9388EUP+ |
Description | IC MULTIPLEXER 1 X 4:1 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9388EUP+ Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±2.375V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 4:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.01000 | kr.124.01 |
| 10 | kr.98.80300 | kr.988.03 |
| 74 | kr.86.87176 | kr.6,428.51 |
| 148 | kr.84.07270 | kr.12,442.76 |
| 296 | kr.81.76909 | kr.24,203.65 |
| 518 | kr.80.21054 | kr.41,549.06 |
| Unit Price without VAT: | kr.124.01000 |
|---|---|
| Unit Price with VAT: | kr.155.01250 |


