
MAX9325EQI+ | |
|---|---|
DigiKey Part Number | MAX9325EQI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9325EQI+ |
Description | IC CLK BUFFER 2:8 700MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:8 700 MHz 28-LCC (J-Lead) |
EDA/CAD Models | MAX9325EQI+ Models |
Category | Output LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 700 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:8 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVECL, LVPECL |

