1.5Gbps Serializer 22 Input 1 Output 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9273GTL+

DigiKey Part Number
MAX9273GTL+-ND
Manufacturer
Manufacturer Product Number
MAX9273GTL+
Description
IC GMSL SERIALIZER 22BIT 40TQFN
Customer Reference
Detailed Description
1.5Gbps Serializer 22 Input 1 Output 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX9273GTL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
22
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Outputs
1
Packaging
Tube
Voltage - Supply
1.7V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.5Gbps
Package / Case
40-WFQFN Exposed Pad
Input Type
CMOS, LVCMOS
Supplier Device Package
40-TQFN (6x6)
Output Type
CML
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.72.75000kr.72.75
10kr.56.99100kr.569.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.72.75000
Unit Price with VAT:kr.90.93750