
MAX923CUA+ | |
|---|---|
DigiKey Part Number | MAX923CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX923CUA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX923CUA+ Models |
Category | Current - Quiescent (Max) 7.5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.20000 | kr.71.20 |
| 10 | kr.55.69700 | kr.556.97 |
| 50 | kr.49.49140 | kr.2,474.57 |
| 100 | kr.47.56970 | kr.4,756.97 |
| 250 | kr.45.54176 | kr.11,385.44 |
| 500 | kr.44.31952 | kr.22,159.76 |
| 1.000 | kr.43.31336 | kr.43,313.36 |
| Unit Price without VAT: | kr.71.20000 |
|---|---|
| Unit Price with VAT: | kr.89.00000 |

