Comparator Standard (General Purpose) CMOS, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX922EPA+

DigiKey Part Number
MAX922EPA+-ND
Manufacturer
Manufacturer Product Number
MAX922EPA+
Description
IC COMPARATOR 2 GEN PUR 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX922EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
50mA
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.75000kr.70.75
10kr.55.37400kr.553.74
50kr.49.19840kr.2,459.92
100kr.47.28690kr.4,728.69
250kr.45.26860kr.11,317.15
500kr.44.05234kr.22,026.17
1.000kr.43.05126kr.43,051.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.75000
Unit Price with VAT:kr.88.43750