Comparator with Latch TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9203ESA+

DigiKey Part Number
MAX9203ESA+-ND
Manufacturer
Manufacturer Product Number
MAX9203ESA+
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9203ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
2mA, 1.6mA, 800µA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Factory Stock: 48.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
300kr.18.88960kr.5,666.88
500kr.18.46220kr.9,231.10
1.000kr.17.97206kr.17,972.06
2.500kr.17.45476kr.43,636.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750