Comparator Standard (General Purpose) TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9201ESE+

DigiKey Part Number
MAX9201ESE+-ND
Manufacturer
Manufacturer Product Number
MAX9201ESE+
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9201ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7mA, 5mA, 3mA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.111
Factory Stock: 7.750
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.45000kr.58.45
10kr.45.45400kr.454.54
50kr.40.25060kr.2,012.53
100kr.38.63790kr.3,863.79
250kr.36.93596kr.9,233.99
500kr.35.91026kr.17,955.13
1.000kr.35.06607kr.35,066.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.45000
Unit Price with VAT:kr.73.06250