
MAX917EUK+T | |
|---|---|
DigiKey Part Number | MAX917EUK+TTR-ND - Tape & Reel (TR) MAX917EUK+TCT-ND - Cut Tape (CT) MAX917EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX917EUK+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX917EUK+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.6µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 95µs |
Part Status Active | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.20.81400 | kr.208.14 |
| 25 | kr.19.14680 | kr.478.67 |
| 100 | kr.17.31390 | kr.1,731.39 |
| 250 | kr.16.43964 | kr.4,109.91 |
| 500 | kr.16.39334 | kr.8,196.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.02134 | kr.37,553.35 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |



