
MAX9174EUB+T | |
|---|---|
DigiKey Part Number | MAX9174EUB+TTR-ND - Tape & Reel (TR) MAX9174EUB+TCT-ND - Cut Tape (CT) MAX9174EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9174EUB+T |
Description | IC MULTIPLEXER LVDS 1CH 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9174EUB+T Models |
Category | Delay Time 2.39ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Capacitance - Input 4.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 25mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output LVDS | Supplier Device Package 10-uMAX/uSOP |
Data Rate (Max) 800Mbps | Base Product Number |
Number of Channels 1 x 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.10000 | kr.86.10 |
| 10 | kr.67.80000 | kr.678.00 |
| 25 | kr.63.22760 | kr.1,580.69 |
| 100 | kr.58.19740 | kr.5,819.74 |
| 250 | kr.58.00720 | kr.14,501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.91113 | kr.129,777.82 |
| Unit Price without VAT: | kr.86.10000 |
|---|---|
| Unit Price with VAT: | kr.107.62500 |


