
MAX9152ESE+ | |
|---|---|
DigiKey Part Number | MAX9152ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9152ESE+ |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9152ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.69000 | kr.79.69 |
| 10 | kr.62.56900 | kr.625.69 |
| 50 | kr.55.71840 | kr.2,785.92 |
| 100 | kr.53.59710 | kr.5,359.71 |
| 250 | kr.51.35856 | kr.12,839.64 |
| 500 | kr.50.00878 | kr.25,004.39 |
| 1.000 | kr.48.89839 | kr.48,898.39 |
| Unit Price without VAT: | kr.79.69000 |
|---|---|
| Unit Price with VAT: | kr.99.61250 |

