Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9144ESD+

DigiKey Part Number
MAX9144ESD+-ND
Manufacturer
Manufacturer Product Number
MAX9144ESD+
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9144ESD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
300µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Packaging
Tube
Propagation Delay (Max)
40ns
Part Status
Active
Hysteresis
1.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.32µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Factory Stock: 6.950
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.46000kr.41.46
10kr.31.86500kr.318.65
50kr.28.01020kr.1,400.51
100kr.26.81760kr.2,681.76
250kr.25.55808kr.6,389.52
500kr.24.79904kr.12,399.52
1.000kr.24.17442kr.24,174.42
2.500kr.23.51491kr.58,787.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.46000
Unit Price with VAT:kr.51.82500