MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9141EKA+T

DigiKey Part Number
MAX9141EKA+TTR-ND - Tape & Reel (TR)
MAX9141EKA+TCT-ND - Cut Tape (CT)
MAX9141EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9141EKA+T
Description
IC COMPARATOR 1 W/LATCH SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Push-Pull, TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9141EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
320µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.12.54400kr.125.44
25kr.11.47120kr.286.78
100kr.10.28990kr.1,028.99
250kr.9.72648kr.2,431.62
500kr.9.38676kr.4,693.38
1.000kr.9.10726kr.9,107.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.81216kr.22,030.40
5.000kr.8.63430kr.43,171.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750