
MAX9140EXK+T | |
|---|---|
DigiKey Part Number | MAX9140EXK+TTR-ND - Tape & Reel (TR) MAX9140EXK+TCT-ND - Cut Tape (CT) MAX9140EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9140EXK+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9140EXK+T Models |
Category | Current - Quiescent (Max) 300µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 40ns |
Part Status Active | Hysteresis 1.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.32µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.46000 | kr.18.46 |
| 10 | kr.13.77500 | kr.137.75 |
| 25 | kr.12.60720 | kr.315.18 |
| 100 | kr.11.32130 | kr.1,132.13 |
| 250 | kr.10.70752 | kr.2,676.88 |
| 500 | kr.10.49382 | kr.5,246.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.71200 | kr.24,280.00 |
| 5.000 | kr.9.51830 | kr.47,591.50 |
| Unit Price without VAT: | kr.18.46000 |
|---|---|
| Unit Price with VAT: | kr.23.07500 |



