16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9129EUE+T

DigiKey Part Number
MAX9129EUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9129EUE+T
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9129EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.49.20269kr.123,006.72
Manufacturers Standard Package
Unit Price without VAT:kr.49.20269
Unit Price with VAT:kr.61.50336