SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
Maxim Integrated NanoPower Board First Look Video

MAX9119EXK+T

DigiKey Part Number
MAX9119EXK+TTR-ND - Tape & Reel (TR)
MAX9119EXK+TCT-ND - Cut Tape (CT)
MAX9119EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9119EXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9119EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.2µA
CMRR, PSRR (Typ)
66.02dB CMRR, 80dB PSRR
Propagation Delay (Max)
40µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.749
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.47000kr.17.47
10kr.13.01100kr.130.11
25kr.11.90160kr.297.54
100kr.10.68100kr.1,068.10
250kr.10.09972kr.2,524.93
500kr.9.74924kr.4,874.62
1.000kr.9.46093kr.9,460.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.15640kr.22,891.00
5.000kr.8.97289kr.44,864.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.47000
Unit Price with VAT:kr.21.83750