
MAX9113ESA+ | |
|---|---|
DigiKey Part Number | MAX9113ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9113ESA+ |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9113ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 10 | kr.65.56200 | kr.655.62 |
| 25 | kr.61.11520 | kr.1,527.88 |
| 100 | kr.56.22760 | kr.5,622.76 |
| 300 | kr.53.50157 | kr.16,050.47 |
| 500 | kr.52.49342 | kr.26,246.71 |
| 1.000 | kr.51.33777 | kr.51,337.77 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |

