
MAX9111ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9111ESA+TTR-ND - Tape & Reel (TR) 175-MAX9111ESA+TCT-ND - Cut Tape (CT) 175-MAX9111ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9111ESA+T |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9111ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.61436 | kr.79,035.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.46000 | kr.54.46 |
| 10 | kr.42.23700 | kr.422.37 |
| 25 | kr.39.17600 | kr.979.40 |
| 100 | kr.35.81590 | kr.3,581.59 |
| 250 | kr.35.01760 | kr.8,754.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.88000 | kr.52.88 |
| 10 | kr.41.00100 | kr.410.01 |
| 25 | kr.38.03480 | kr.950.87 |
| 100 | kr.35.24660 | kr.3,524.66 |
| Unit Price without VAT: | kr.52.88000 |
|---|---|
| Unit Price with VAT: | kr.66.10000 |


