1/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9110ESA+T

DigiKey Part Number
505-MAX9110ESA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9110ESA+T
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9110ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25.000
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.01330kr.65,033.25
Manufacturers Standard Package
Unit Price without VAT:kr.26.01330
Unit Price with VAT:kr.32.51663