
MAX9107EKA+T | |
|---|---|
DigiKey Part Number | MAX9107EKA+TTR-ND - Tape & Reel (TR) MAX9107EKA+TCT-ND - Cut Tape (CT) MAX9107EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9107EKA+T |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9107EKA+T Models |
Category | Current - Quiescent (Max) 700µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 25ns |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case SOT-23-8 |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package SOT-23-8 |
Voltage - Input Offset (Max) 1.6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.125µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.26.48900 | kr.264.89 |
| 25 | kr.24.43680 | kr.610.92 |
| 100 | kr.22.18180 | kr.2,218.18 |
| 250 | kr.21.24356 | kr.5,310.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.36264 | kr.48,406.60 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

