
MAX907ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX907ESA+TTR-ND - Tape & Reel (TR) 175-MAX907ESA+TCT-ND - Cut Tape (CT) 175-MAX907ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX907ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX907ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| 10 | kr.35.52300 | kr.355.23 |
| 25 | kr.32.88680 | kr.822.17 |
| 100 | kr.29.98690 | kr.2,998.69 |
| 250 | kr.29.10060 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.36268 | kr.65,906.70 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |

