
MAX9064EBS+TG45 | |
|---|---|
DigiKey Part Number | MAX9064EBS+TG45TR-ND - Tape & Reel (TR) MAX9064EBS+TG45CT-ND - Cut Tape (CT) MAX9064EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9064EBS+TG45 |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9064EBS+TG45 Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 53dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 15µs |
Part Status Active | Hysteresis ±12mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 4-WFBGA, CSPBGA |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package 4-UCSP (1.05x1.05) |
Current - Input Bias (Max) 60pA @ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.99500 | kr.79.95 |
| 25 | kr.7.26560 | kr.181.64 |
| 100 | kr.6.46430 | kr.646.43 |
| 250 | kr.6.08208 | kr.1,520.52 |
| 500 | kr.5.85170 | kr.2,925.85 |
| 1.000 | kr.5.82012 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.46163 | kr.13,654.08 |
| 5.000 | kr.5.34093 | kr.26,704.65 |
| 7.500 | kr.5.28048 | kr.39,603.60 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

