
MAX9062EUK+T | |
|---|---|
DigiKey Part Number | MAX9062EUK+TTR-ND - Tape & Reel (TR) MAX9062EUK+TCT-ND - Cut Tape (CT) MAX9062EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9062EUK+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9062EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.6.50900 | kr.65.09 |
| 25 | kr.5.89840 | kr.147.46 |
| 100 | kr.5.23010 | kr.523.01 |
| 250 | kr.4.91160 | kr.1,227.90 |
| 500 | kr.4.71936 | kr.2,359.68 |
| 1.000 | kr.4.56115 | kr.4,561.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.39416 | kr.10,985.40 |
| 5.000 | kr.4.29353 | kr.21,467.65 |
| 7.500 | kr.4.24313 | kr.31,823.47 |
| 12.500 | kr.4.18731 | kr.52,341.38 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |











