Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9050AEUK+T

DigiKey Part Number
MAX9050AEUK+TTR-ND - Tape & Reel (TR)
MAX9050AEUK+TCT-ND - Cut Tape (CT)
MAX9050AEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9050AEUK+T
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9050AEUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
8mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
72µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
450ns
Type
with Voltage Reference
Hysteresis
±3mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
1pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.27.61100kr.276.11
25kr.25.48680kr.637.17
100kr.23.15050kr.2,315.05
250kr.22.21332kr.5,553.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.22876kr.50,571.90
Manufacturers Standard Package
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500