
MAX9043BEUB+ | |
|---|---|
DigiKey Part Number | MAX9043BEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9043BEUB+ |
Description | IC COMPARATR 2 W/VOLT REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9043BEUB+ Models |
Category | Current - Output (Typ) 8mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 130µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 450ns |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1mV @ 5V | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias (Max) 1pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.18000 | kr.32.18 |
| 10 | kr.24.49900 | kr.244.99 |
| 50 | kr.21.41700 | kr.1,070.85 |
| 100 | kr.20.46390 | kr.2,046.39 |
| 250 | kr.19.45664 | kr.4,864.16 |
| 500 | kr.18.84976 | kr.9,424.88 |
| 1.000 | kr.18.35023 | kr.18,350.23 |
| 2.500 | kr.17.82306 | kr.44,557.65 |
| Unit Price without VAT: | kr.32.18000 |
|---|---|
| Unit Price with VAT: | kr.40.22500 |

