Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9032AKA+T

DigiKey Part Number
MAX9032AKA+TTR-ND - Tape & Reel (TR)
MAX9032AKA+TCT-ND - Cut Tape (CT)
MAX9032AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9032AKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9032AKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
55µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
228ns
Part Status
Active
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
SOT-23-8
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
1mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.008µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.9.93500kr.99.35
25kr.9.05840kr.226.46
100kr.8.08920kr.808.92
250kr.7.62728kr.1,906.82
500kr.7.37216kr.3,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.87784kr.17,194.60
5.000kr.6.73208kr.33,660.40
7.500kr.6.65908kr.49,943.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000