
MAX901ACSE+ | |
|---|---|
DigiKey Part Number | MAX901ACSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX901ACSE+ |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX901ACSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15mA, 12mA, 6mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.72000 | kr.371.72 |
| 10 | kr.306.22200 | kr.3,062.22 |
| 50 | kr.280.00080 | kr.14,000.04 |
| 100 | kr.271.88350 | kr.27,188.35 |
| Unit Price without VAT: | kr.371.72000 |
|---|---|
| Unit Price with VAT: | kr.464.65000 |

