Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9019EKA+T

DigiKey Part Number
MAX9019EKA+TTR-ND - Tape & Reel (TR)
MAX9019EKA+TCT-ND - Cut Tape (CT)
MAX9019EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9019EKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9019EKA+T Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
2µA
Series
CMRR, PSRR (Typ)
80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
28µs
Part Status
Active
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
SOT-23-8
Output Type
CMOS, Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.001µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.13.27600kr.132.76
25kr.12.14240kr.303.56
100kr.10.89850kr.1,089.85
250kr.10.30528kr.2,576.32
500kr.10.08820kr.5,044.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.34268kr.23,356.70
5.000kr.9.15542kr.45,777.10
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500