
MAX9018BEKA+T | |
|---|---|
DigiKey Part Number | MAX9018BEKA+TTR-ND - Tape & Reel (TR) MAX9018BEKA+TCT-ND - Cut Tape (CT) MAX9018BEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9018BEKA+T |
Description | IC COMPARATOR 2 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9018BEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2.3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 31µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.01700 | kr.170.17 |
| 25 | kr.15.61400 | kr.390.35 |
| 100 | kr.14.07160 | kr.1,407.16 |
| 250 | kr.13.33684 | kr.3,334.21 |
| 500 | kr.13.19228 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.14440 | kr.30,361.00 |
| 5.000 | kr.11.91245 | kr.59,562.25 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

