
MAX9015AEKA+T | |
|---|---|
DigiKey Part Number | MAX9015AEKA+TTR-ND - Tape & Reel (TR) MAX9015AEKA+TCT-ND - Cut Tape (CT) MAX9015AEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9015AEKA+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9015AEKA+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 28µs |
Part Status Active | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-8 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-8 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.15.83100 | kr.158.31 |
| 25 | kr.14.51080 | kr.362.77 |
| 100 | kr.13.06290 | kr.1,306.29 |
| 250 | kr.12.37240 | kr.3,093.10 |
| 500 | kr.12.20196 | kr.6,100.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.09530 | kr.27,738.25 |
| 5.000 | kr.10.87991 | kr.54,399.55 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

