
MAX9012ESA+ | |
|---|---|
DigiKey Part Number | MAX9012ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9012ESA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9012ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.2mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.30.93500 | kr.309.35 |
| 25 | kr.28.59560 | kr.714.89 |
| 100 | kr.26.02670 | kr.2,602.67 |
| 300 | kr.24.59323 | kr.7,377.97 |
| 500 | kr.24.06324 | kr.12,031.62 |
| 1.000 | kr.23.45542 | kr.23,455.42 |
| 2.500 | kr.22.81382 | kr.57,034.55 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |

