Amplifier, Comparator, Reference IC Smart Card 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9003ESA+

DigiKey Part Number
MAX9003ESA+-ND
Manufacturer
Manufacturer Product Number
MAX9003ESA+
Description
IC AMP COMP REF 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Smart Card 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9003ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Factory Stock: 7.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.85000kr.52.85
10kr.40.94000kr.409.40
25kr.37.96800kr.949.20
100kr.34.70340kr.3,470.34
300kr.32.88193kr.9,864.58
500kr.32.20838kr.16,104.19
1.000kr.31.43640kr.31,436.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.85000
Unit Price with VAT:kr.66.06250